The MCS04020C1802FE000 is a 0402 SMT chip resistor from Vishay with a resistance of 18kR and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. The resistor is lead free and RoHS compliant, and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Vishay MCS04020C1802FE000 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | MCS - Professional |
| Tolerance | 1% |
| Width | 500um |
| RoHS | Compliant |