The MCS04020C1823FE000 is a 50V 182kR 1% chip resistor from Vishay, packaged in a 0402 case. It is designed for use in high-reliability applications and is lead free. The resistor has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 155°C. It is available in quantities of 10,000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Vishay MCS04020C1823FE000 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 182kR |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Professional |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.