Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCS04020C1873FE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCS04020C1873FE000 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 187kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C1873FE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.