The MCS04020C2702FE000 is a 50V, 27kR, 1% tolerance, 100mW power dissipation chip resistor from Vishay. It is available in a 0402 package and is lead free. The operating temperature range is -55°C to 155°C. This resistor is RoHS compliant and features anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Vishay MCS04020C2702FE000 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | MCS - Professional |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 500um |
| RoHS | Compliant |