RES SMD 30.9K OHM 1% 1/10W 0402
Checking distributor stock and pricing after the page loads.
Vishay MCS04020C3092FE000 technical specifications.
| Package/Case | 0402 |
| Height | 320um |
| Lead Free | Lead Free |
| Length | 1mm |
| Resistance | 30900R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 500um |
| RoHS | Compliant |
No datasheet is available for this part.