
The MCS04020C3093FE000 is a fixed chip resistor from Vishay with a resistance of 309kR and a tolerance of 1%. It is available in a 0402 package and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay MCS04020C3093FE000 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 309kR |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Professional |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.