The MCS04020C3323FE000 is a 332k ohm, 50V, 1% tolerance, lead free chip resistor from Vishay. It is available in a 0402 package and is RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for use in high-reliability applications and is packaged in tape and reel with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCS04020C3323FE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 332kR |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Professional |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C3323FE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.