Res Thin Film 0402 3.65K Ohm 1% 1/16W 50ppm/C Molded SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCS04020C3651FE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.65kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C3651FE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.