Precision thin film chip resistor, 10kΩ resistance with 0.1% tolerance. Features 0.063W power dissipation, 25ppm temperature coefficient, and a 50V DC rating. Encased in a 0402 (1005 metric) surface mount package with tin plating and RoHS compliance. Operating temperature range from -55°C to 125°C.
Vishay MCS04020D1002BE100 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Precision |
| Size Code | 0402 |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.1E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020D1002BE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
