
The 0402 Precision Chip Resistor is a fixed resistor with a resistance of 511 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case and is lead free. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Vishay MCS04020D5110BE100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCS04020D5110BE100 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 511R |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Precision |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020D5110BE100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
