
The MCS04020D5900BE100 is a 0402 precision chip resistor from Vishay, featuring a resistance of 590R and a tolerance of 0.1%. It has a maximum power dissipation of 63mW and is available in a tape and reel packaging with 1000 units per package. The resistor is RoHS compliant and has a lead-free construction. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay MCS04020D5900BE100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCS04020D5900BE100 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Precision |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020D5900BE100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.