The MCS0402HC2002FE000 is a 20kR, 1% chip resistor from Vishay, packaged in a 0402 SMT package. It has a maximum power dissipation of 63mW and is RoHS compliant. The resistor is available in a tape and reel packaging with 10,000 units per package. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay MCS0402HC2002FE000 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.015inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | MCS 0402 - VG01 |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |