
Surface-mount thin-film chip resistor offering 10 kOhms resistance with a 1% tolerance. Features a 50W working voltage and operates across a temperature range of -55°C to 125°C. This 2-terminal component is housed in a compact 0402 package with dimensions of 1mm length, 0.5mm width, and 0.32mm height. It exhibits a temperature coefficient of 50 PPM/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCS0402MC1002FE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCS0402MC1002FE000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.32 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MCS0402MC1002FE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.