
Surface mount chip resistor featuring thin film technology, offering 147 ohms resistance with a 1% tolerance. Rated for 0.1W power dissipation and 75V DC, this component operates across a -55°C to +155°C temperature range. The 0603 (1608 metric) case size with tin contact plating ensures reliable soldering. Packaged in tape and reel for automated assembly, this RoHS compliant resistor is ideal for demanding electronic applications.
Vishay MCT06030C1470FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 147R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C1470FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.