
The MCT06030C1800FP500 is a 75V 180R 1% chip resistor from Vishay, packaged in a 0603 SMT package. It features a lead-free construction and is RoHS compliant. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 125mW.
Vishay MCT06030C1800FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.
