
The MCT06030C2000FP500 is a 75V thin film chip resistor with a resistance of 200 ohms and a tolerance of 1%. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case and is lead free and RoHS compliant. It is available on tape and reel.
Sign in to ask questions about the Vishay MCT06030C2000FP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030C2000FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C2000FP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.