The MCT06030C2219FP500 is a 22.1 ohm, 1% tolerance, 0603 case size, lead free chip resistor from Vishay. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. The resistor is packaged on a tape and reel in quantities of 5000. It is RoHS compliant and features anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |