
Surface mount chip resistor featuring thin film technology, 300 Ohm resistance with 1% tolerance, and a 0603 case size. Designed for high stability and operation up to 155°C, this component offers a 75V maximum voltage rating and is anti-sulfurated. Its rectangular SMD package has two terminals with pad termination, measuring 1.55mm x 0.85mm x 0.45mm.
Sign in to ask questions about the Vishay MCT06030C3000FP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030C3000FP500 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0019 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | +0.1|-0.05 |
| Maximum Terminal Width (mm) | 0.95 |
| Number of Terminals | 2 |
| Resistance Value | 300Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Stability |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MCT06030C3000FP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.