The MCT06030C3160FP500 is a 75V thin film chip resistor with a resistance of 316 ohms and a tolerance of 1%. It has a maximum power dissipation of 125mW and is packaged in a 0603 case. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay MCT06030C3160FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 316R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 850um |
| RoHS | Compliant |
No datasheet is available for this part.