RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 316000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay MCT06030C3163FP500 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 316kR |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Width | 850um |
| RoHS | Compliant |
No datasheet is available for this part.