
The MCT06030C4321FP500 is a 0603 rectangular chip resistor with a resistance of 4.32kΩ and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is constructed with a tin contact plating and is lead-free. It is packaged in tape and reel and is RoHS compliant.
Vishay MCT06030C4321FP500 technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.32kR |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 1% |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C4321FP500 to view detailed technical specifications.
No datasheet is available for this part.