Surface mount chip resistor featuring thin film technology. Offers a resistance of 4.64 kΩ with a 1% tolerance. Rated for 100 mW power dissipation and a maximum operating voltage of 75 V. Encased in a 0603 (1608 metric) package with tin contact plating and anti-sulfur properties. Operates across a wide temperature range from -55°C to 155°C.
Vishay MCT06030C4641FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.64kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C4641FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.