
MCT Series Professional Thin Film Chip Resistor 0603 5.76K Ohm 1% Tolerance 0.125W ±50 ppm/K Surface Mount 2-Pin SMD...
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCT06030C5761FP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.76kR |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Professional |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C5761FP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.