
Surface mount thin film chip resistor, 0603 case size (1608 metric), offering 7.5k Ohm resistance with a 1% tolerance. Features a 1/10W (125mW) power rating and a 75V DC voltage rating. Operates across a wide temperature range from -55°C to +155°C, with a temperature coefficient of 50ppm/°C. This RoHS compliant component is presented in a molded SMD package with tin contact plating and anti-sulfur properties, supplied in 5000-piece reels.
Sign in to ask questions about the Vishay MCT06030C7501FP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030C7501FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C7501FP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.