The Vishay MCT06030D1001DP500 is a 75V surface mount chip resistor with a resistance of 1kR and a tolerance of 0.5%. It has a maximum power dissipation of 125mW and is suitable for use in high-temperature applications, with an operating temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay MCT06030D1001DP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030D1001DP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D1001DP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
