
The MCT06030D1003DP500 is a surface mount chip resistor from Vishay with a 100kR resistance value and 75V voltage rating. It has a tolerance of 0.5% and a maximum power dissipation of 125mW. The resistor is packaged in a 0603 case and is lead free. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Vishay MCT06030D1003DP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030D1003DP500 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Professional |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D1003DP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
