
RES SMD 274K OHM 0.1% 1/10W 0603
Vishay MCT06030D2743BP500 technical specifications.
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 274kR |
| RoHS Compliant | Yes |
| Series | MCT - Precision |
| Tolerance | 0.1% |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D2743BP500 to view detailed technical specifications.
No datasheet is available for this part.
