
The 75V 3kR 0603 Lead Free Chip Resistor is a fixed resistor with a voltage rating of 75V and a resistance of 3kR. It is manufactured by Vishay and has a tolerance of 0.1%. The resistor is lead free and RoHS compliant, and is suitable for operation over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 850um |
| RoHS | Compliant |