
The MCT06030D3012BP100 is a 30.1k ohm, 50V, 100mW precision chip resistor from Vishay, packaged in a 0603 case. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The resistor is lead free and features tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCT06030D3012BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030D3012BP100 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Precision |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D3012BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.