RES SMD 5.1K OHM 0.1% 1/10W 0603
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCT06030D5101BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 850um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D5101BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.