The MCT06030D9312BP100 is a 75V precision chip resistor from Vishay, packaged in a 0603 case. It has a maximum power dissipation of 100mW and operates between -55°C and 125°C. The resistor is lead-free and RoHS compliant, with a tolerance of 0.1% and a resistance of 93.1kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCT06030D9312BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT06030D9312BP100 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 93.1kR |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030D9312BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.