RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 2700 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Vishay MCT06030E2701BP500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.1 |
| Package Width | 0.85 |
| Package Height | 0.45 |
| Resistance | 2700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.