The MCT0603HZ0000ZP500 is a 0R ohm chip resistor from Vishay, packaged in a 0603 case with a maximum power dissipation of 100mW. It operates over a temperature range of -55°C to 125°C and is available in quantities of 5000 per reel. The resistor is RoHS compliant and features a width of 0.033inch and a length of 0.061inch.
Sign in to ask questions about the Vishay MCT0603HZ0000ZP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT0603HZ0000ZP500 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | MCT 0603 - VG01 |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT0603HZ0000ZP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.