
The Vishay MCT0603MD1001DP500 is a 75V thin film chip resistor with a resistance of 1kR and a tolerance of 0.5%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 0603 case and is suitable for surface mount technology (SMT) applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Vishay MCT0603MD1001DP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCT0603MD1001DP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Professional |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT0603MD1001DP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
