The MCU08050C1509FP500 is a 15 ohm, 1% tolerance, SMT chip resistor from Vishay, packaged in an 0805 case. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, available in quantities of 5000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay MCU08050C1509FP500 technical specifications.
| Package/Case | 0805 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | MCU 0805 - Professional |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |