The MCU08050C4751FP500 is a 4.75k ohm, 1% tolerance, lead free chip resistor from Vishay. It features anti-sulfur properties and is available in a 0805 package. The resistor has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel and is RoHS compliant.
Vishay MCU08050C4751FP500 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | MCU - Professional |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050C4751FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.