
Precision thin film chip resistor, 1kΩ resistance with 0.1% tolerance. Features 0.125W power rating, 25ppm temperature coefficient, and 150V voltage rating. Surface mountable in a 0805 (2012 metric) case with tin plating and anti-sulfur protection. Operating temperature range from -55°C to 125°C. Packaged on tape and reel.
Sign in to ask questions about the Vishay MCU08050D1001BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCU08050D1001BP500 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCU - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050D1001BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
