
Surface mount zero ohm jumper, 0.125W, 0R resistance, featuring thin film construction. This chip component is housed in a 0805 (2012 metric) case with tin contact plating. Operating temperature range spans -55°C to 125°C, with a maximum power dissipation of 200mW and a voltage rating of 150V. Designed for surface mounting, it is RoHS compliant and supplied on tape and reel.
Vishay MCU08050Z0000ZP500 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCU 0805 - Professional |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCU08050Z0000ZP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
