
The MCW0406MD1180BP100 is a precision chip resistor from Vishay, featuring a resistance of 118 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is available in a 0406 package. The resistor is RoHS compliant and meets the automotive AEC-Q200 standard. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Vishay MCW0406MD1180BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCW0406MD1180BP100 technical specifications.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1610 |
| Package/Case | 0406 |
| Features | Automotive AEC-Q200 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 118R |
| RoHS Compliant | Yes |
| Series | MCW0406 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCW0406MD1180BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
