The MCW0406MD1600BP100 is a 160R 0.1% precision chip resistor from Vishay, available in a 0406 package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is RoHS compliant and is packaged in tape and reel quantities of 1000. It is part of the MCW0406 series of precision resistors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCW0406MD1600BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1610 |
| Package/Case | 0406 |
| Features | Automotive AEC-Q200 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | MCW0406 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCW0406MD1600BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.