The MCW0406MD3000BP100 is a precision chip resistor from Vishay, featuring a 300 ohm resistance and 0.1% tolerance. It is available in a 0406 package, suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C, with a maximum power dissipation of 250mW. It meets the automotive AEC-Q200 standard, making it suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1610 |
| Package/Case | 0406 |
| Features | Automotive AEC-Q200 |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| Series | MCW0406 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |