RES SMD 5.23K OHM 1/4W 0604 WIDE
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1610 |
| Package/Case | MELF |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |