Sign in to ask questions about the Vishay MDP14014K30GE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP14014K30GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 14 |
| Number of Resistors | 13 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.3g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP14014K30GE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.