
Seven-resistor network with 1kΩ resistance and 2% tolerance, featuring isolated circuits. This thick film resistor array is housed in a 14-pin DIP package with a 2.54mm lead pitch, designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, each element supports 250mW power dissipation. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay MDP14031K00GE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP14031K00GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 0.045856oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP14031K00GE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
