
15-element, 1kΩ resistor network with 2% tolerance, housed in a 16-pin DIP package for through-hole mounting. This bussed circuit configuration features individual resistor power ratings of 125mW and a voltage rating of 200V. Operating across a wide temperature range from -55°C to 125°C, the component is lead-free and RoHS compliant. Its dimensions include a 2.54mm lead pitch, 21.59mm length, 6.35mm depth, and 3.05mm height.
Vishay MDP16011K00GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 6.35mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 16 |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | Radial |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 0.052911oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP16011K00GE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
