
15-element resistor network with 4.7kΩ resistance and 2% tolerance, featuring a bussed circuit type in a 16-pin DIP package for through-hole mounting. Operating temperature range from -55°C to 125°C, with 125mW power per element. This thick film technology component is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay MDP16014K70GE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP16014K70GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.87mm |
| Height | 0.155inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.85inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 16 |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP16014K70GE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
