
Eight-resistor network featuring 100k Ohm resistance with 1% tolerance and a 100ppm/°C temperature coefficient. This isolated thick film resistor network is housed in a 16-pin DIP package with a 2.54mm terminal pitch, offering 250mW power per element. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MDP1603100KFE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 7.87mm |
| Tolerance | 1% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1603100KFE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
