Isolated resistor network featuring thick film technology, offering 8 isolated circuits with 8 resistors each. This through-hole mount component is housed in a 16-contact DIP package with a 2.54mm terminal pitch. Rated for 250mW per element and a total power of 1.92W, it operates across a temperature range of -55°C to 125°C. The component boasts a 100 Ohm resistance with a 2% tolerance and is RoHS compliant.
Vishay MDP1603100RGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.155inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1603100RGE04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.