
Thick film resistor network featuring 8 isolated circuits, each with 10k Ohm resistance and 2% tolerance. This 16-pin DIP component offers a power rating of 250mW per element and a voltage rating of 100V. Operating temperature range spans from -55°C to 125°C, with a TCR of ±100ppm/°C. The molded package has dimensions of 19.05mm length, 7.87mm width, and 3.05mm height, with a 2.54mm lead pitch for thru-hole mounting.
Vishay MDP160310K0GD04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MDP160310K0GD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
