Isolated resistor network featuring thick film technology, 10kR resistance with 2% tolerance, and 8 independent circuits. This through-hole mount DIP package offers 16 terminals with a 2.54mm pitch, supporting a power dissipation of 250mW per element. Operating across a -55°C to 125°C temperature range, this RoHS compliant component is designed for reliable performance.
Sign in to ask questions about the Vishay MDP160310K0GE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP160310K0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 0.155inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 0.052911oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160310K0GE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
